


B39321R1921A310 | |
|---|---|
DigiKey Part Number | B39321R1921A310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39321R1921A310 |
Description | FILTER SAW 315MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 315MHz Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | - | |
Insertion Loss | - | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.44908 | £4,041.72 |
| Unit Price without VAT: | £0.44908 |
|---|---|
| Unit Price with VAT: | £0.53890 |

