
B39182B4235H910 | |
|---|---|
DigiKey Part Number | B39182B4235H910-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39182B4235H910 |
Description | FILTER SAW 942.5/1842.5MHZ 10SMD |
Customer Reference | |
Detailed Description | 942.5/1842.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 2.4dB 75MHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 942.5/1842.5MHz | |
Bandwidth | 75MHz | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.039" (0.98mm) | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) |

