


B39871B3440U410 | |
|---|---|
DigiKey Part Number | 495-7426-2-ND - Tape & Reel (TR) 495-7426-1-ND - Cut Tape (CT) 495-7426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B3440U410 |
Description | FILTER SAW 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.048" (1.22mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.01100 | £10.11 |
| 25 | £0.93200 | £23.30 |
| 50 | £0.87680 | £43.84 |
| 100 | £0.82470 | £82.47 |
| 250 | £0.76060 | £190.15 |
| 500 | £0.71548 | £357.74 |
| 1,000 | £0.67303 | £673.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.55427 | £4,988.43 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

