Optoisolator Triac, Power Output 5000Vrms 1 Channel 7-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTT0213ST1

DigiKey Part Number
1516-1325-2-ND - Tape & Reel (TR)
1516-1325-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QTT0213ST1
Description
OPTOISO 5KV PWR TRIAC 1CH 7-SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Triac, Power Output 5000Vrms 1 Channel 7-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Type
Triac, Power
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
200V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
25mA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
7-SMD
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.21000£2.21
10£1.60500£16.05
100£1.24760£124.76
500£1.09040£545.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.03921£1,039.21
2,000£0.99588£1,991.76
3,000£0.97369£2,921.07
5,000£0.94867£4,743.35
7,000£0.93380£6,536.60
Manufacturers Standard Package
Unit Price without VAT:£2.21000
Unit Price with VAT:£2.65200