QT4504 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £1.17319
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: £1.54171
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: £0.86623
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT4504

DigiKey Part Number
1516-1316-ND
Manufacturer
Manufacturer Product Number
QT4504
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
240ns, 210ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.40000£2.40
40£1.49800£59.92
120£1.34633£161.56
520£1.19638£622.12
1,000£1.14468£1,144.68
2,000£1.09808£2,196.16
5,000£1.04729£5,236.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000