Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBSS200AG

DigiKey Part Number
1516-1139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBSS200AG
Description
DISP 7SEG 0.2" SGL YLW-GRN 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
7mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
70mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.17660£117.66
500£1.06358£531.79
1,000£0.91401£914.01
2,500£0.86415£2,160.38
5,000£0.84421£4,221.05
Manufacturers Standard Package
Unit Price without VAT:£1.17660
Unit Price with VAT:£1.41192