
QBLP677AD-YD | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-YDTR-ND - Tape & Reel (TR) 1516-QBLP677AD-YDCT-ND - Cut Tape (CT) 1516-QBLP677AD-YDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-YD |
Description | LED BLUE CLEAR DOME LENS 4PLCC S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-YD Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 595nm |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.45400 | £4.54 |
| 100 | £0.33300 | £33.30 |
| 500 | £0.27892 | £139.46 |
| 1,000 | £0.26120 | £261.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24615 | £492.30 |
| 4,000 | £0.23338 | £933.52 |
| 6,000 | £0.22684 | £1,361.04 |
| 10,000 | £0.21945 | £2,194.50 |
| 14,000 | £0.21506 | £3,010.84 |
| 20,000 | £0.21077 | £4,215.40 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

