
QBLP677AD-RD | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-RDTR-ND - Tape & Reel (TR) 1516-QBLP677AD-RDCT-ND - Cut Tape (CT) 1516-QBLP677AD-RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-RD |
Description | LED BLUE CLEAR DOME LENS 4PLCC S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-RD Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.43900 | £4.39 |
| 100 | £0.32100 | £32.10 |
| 500 | £0.26856 | £134.28 |
| 1,000 | £0.25135 | £251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23675 | £473.50 |
| 4,000 | £0.22436 | £897.44 |
| 6,000 | £0.21801 | £1,308.06 |
| 10,000 | £0.21084 | £2,108.40 |
| 14,000 | £0.20658 | £2,892.12 |
| 20,000 | £0.20242 | £4,048.40 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

