
QBLP677AD-OD | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-ODCT-ND - Cut Tape (CT) 1516-QBLP677AD-ODDKR-ND - Digi-Reel® 1516-QBLP677AD-ODTR-ND |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-OD |
Description | LED BLUE CLEAR DOME LENS 4PLCC S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.5V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-OD Models |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Domed Top | Height (Max) 3.80mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.55400 | £5.54 |
| 100 | £0.40960 | £40.96 |
| 500 | £0.34542 | £172.71 |
| 1,000 | £0.32440 | £324.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30656 | £613.12 |
| 4,000 | £0.29143 | £1,165.72 |
| 6,000 | £0.28368 | £1,702.08 |
| 10,000 | £0.27493 | £2,749.30 |
| 14,000 | £0.26973 | £3,776.22 |
| 20,000 | £0.26466 | £5,293.20 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

