
QBLP677AD-IGD | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-IGDTR-ND - Tape & Reel (TR) 1516-QBLP677AD-IGDCT-ND - Cut Tape (CT) 1516-QBLP677AD-IGDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-IGD |
Description | LED GREEN CLEAR DOME LENS 4PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, J-Lead |
EDA/CAD Models | QBLP677AD-IGD Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Domed Top | Height (Max) 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.46600 | £4.66 |
| 100 | £0.34200 | £34.20 |
| 500 | £0.28670 | £143.35 |
| 1,000 | £0.26857 | £268.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25318 | £506.36 |
| 4,000 | £0.24014 | £960.56 |
| 6,000 | £0.23345 | £1,400.70 |
| 10,000 | £0.22589 | £2,258.90 |
| 14,000 | £0.22140 | £3,099.60 |
| 20,000 | £0.21703 | £4,340.60 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


