
QBLP677AD-IBM | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-IBMTR-ND - Tape & Reel (TR) 1516-QBLP677AD-IBMCT-ND - Cut Tape (CT) 1516-QBLP677AD-IBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-IBM |
Description | LED BLUE CLEAR DOME LENS 4PLCC S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-IBM Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.44600 | £4.46 |
| 100 | £0.32700 | £32.70 |
| 500 | £0.27374 | £136.87 |
| 1,000 | £0.25628 | £256.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24145 | £482.90 |
| 4,000 | £0.22888 | £915.52 |
| 6,000 | £0.22243 | £1,334.58 |
| 10,000 | £0.21515 | £2,151.50 |
| 14,000 | £0.21082 | £2,951.48 |
| 20,000 | £0.20660 | £4,132.00 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

