
QBLP677A-YD | |
|---|---|
DigiKey Part Number | 1516-QBLP677A-YDTR-ND - Tape & Reel (TR) 1516-QBLP677A-YDCT-ND - Cut Tape (CT) 1516-QBLP677A-YDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677A-YD |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677A-YD Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.40800 | £4.08 |
| 100 | £0.29830 | £29.83 |
| 500 | £0.24894 | £124.47 |
| 1,000 | £0.23276 | £232.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21902 | £438.04 |
| 4,000 | £0.20736 | £829.44 |
| 6,000 | £0.20138 | £1,208.28 |
| 10,000 | £0.19464 | £1,946.40 |
| 14,000 | £0.19062 | £2,668.68 |
| 20,000 | £0.18671 | £3,734.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

