
QBLP677A-OD | |
|---|---|
DigiKey Part Number | 1516-QBLP677A-ODTR-ND - Tape & Reel (TR) 1516-QBLP677A-ODCT-ND - Cut Tape (CT) 1516-QBLP677A-ODDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677A-OD |
Description | LED ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.7V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677A-OD Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 612nm |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.42800 | £4.28 |
| 100 | £0.31340 | £31.34 |
| 500 | £0.26204 | £131.02 |
| 1,000 | £0.24517 | £245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23085 | £461.70 |
| 4,000 | £0.21871 | £874.84 |
| 6,000 | £0.21248 | £1,274.88 |
| 10,000 | £0.20545 | £2,054.50 |
| 14,000 | £0.20127 | £2,817.78 |
| 20,000 | £0.19719 | £3,943.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

