
QBLP677-Y | |
|---|---|
DigiKey Part Number | 1516-1125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP677-Y |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13856 | £277.12 |
| 4,000 | £0.13048 | £521.92 |
| 6,000 | £0.12634 | £758.04 |
| 10,000 | £0.12166 | £1,216.60 |
| 14,000 | £0.11887 | £1,664.18 |
| 20,000 | £0.11754 | £2,350.80 |
| Unit Price without VAT: | £0.13856 |
|---|---|
| Unit Price with VAT: | £0.16627 |

