
QBLP676-IW-WW | |
|---|---|
DigiKey Part Number | 1516-1123-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP676-IW-WW |
Description | LED WARM WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-IW-WW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.40mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07615 | £152.30 |
| 6,000 | £0.07191 | £431.46 |
| 10,000 | £0.06557 | £655.70 |
| 50,000 | £0.05626 | £2,813.00 |
| 100,000 | £0.05393 | £5,393.00 |
| Unit Price without VAT: | £0.07615 |
|---|---|
| Unit Price with VAT: | £0.09138 |

