Red, Yellow-Green 632nm Red, 575nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP650-RAG

DigiKey Part Number
1516-1166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP650-RAG
Description
LED RED/YLW-GRN CLEAR 1210 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 632nm Red, 575nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP650-RAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10096£302.88
6,000£0.09178£550.68
15,000£0.08566£1,284.90
30,000£0.08260£2,478.00
75,000£0.07954£5,965.50
Manufacturers Standard Package
Unit Price without VAT:£0.10096
Unit Price with VAT:£0.12115