
QBLP601-YAG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YAG1TR-ND - Tape & Reel (TR) 1516-QBLP601-YAG1CT-ND - Cut Tape (CT) 1516-QBLP601-YAG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YAG1 |
Description | LED YLW/YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 590nm Yellow, 572nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YAG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Yellow, 2V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.15610 | £15.61 |
| 500 | £0.12766 | £63.83 |
| 1,000 | £0.11826 | £118.26 |
| 2,000 | £0.11027 | £220.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10348 | £413.92 |
| 8,000 | £0.09772 | £781.76 |
| 12,000 | £0.09476 | £1,137.12 |
| 20,000 | £0.09142 | £1,828.40 |
| 28,000 | £0.08943 | £2,504.04 |
| 40,000 | £0.08749 | £3,499.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

