
QBLP601-IB-M2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IB-M2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IB-M2897CT-ND - Cut Tape (CT) 1516-QBLP601-IB-M2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IB-M2897 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IB-M2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.11430 | £11.43 |
| 500 | £0.09250 | £46.25 |
| 1,000 | £0.08530 | £85.30 |
| 2,000 | £0.07919 | £158.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07398 | £295.92 |
| 8,000 | £0.06955 | £556.40 |
| 12,000 | £0.06728 | £807.36 |
| 20,000 | £0.06471 | £1,294.20 |
| 28,000 | £0.06319 | £1,769.32 |
| 40,000 | £0.06170 | £2,468.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

