
QBHP686-S3H | |
|---|---|
DigiKey Part Number | 1516-QBHP686-S3HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP686-S3H |
Description | LED RED CLEAR 1411 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 644nm LED Indication - Discrete 2.5V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-S3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.23983 | £2,877.96 |
| Unit Price without VAT: | £0.23983 |
|---|---|
| Unit Price with VAT: | £0.28780 |

