
QTM325-50.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-50.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-50.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-50.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-50.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.89800 | £8.98 |
| 25 | £0.84920 | £21.23 |
| 50 | £0.81440 | £40.72 |
| 100 | £0.78060 | £78.06 |
| 250 | £0.73816 | £184.54 |
| 500 | £0.70764 | £353.82 |
| 1,000 | £0.67840 | £678.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.63453 | £1,903.59 |
| 6,000 | £0.60835 | £3,650.10 |
| 9,000 | £0.59355 | £5,341.95 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

