New Product
3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-3.6864MBD-T

DigiKey Part Number
4981-QTM325-3.6864MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-3.6864MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-3.6864MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-3.6864MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.89800£8.98
25£0.84920£21.23
50£0.81440£40.72
100£0.78060£78.06
250£0.73816£184.54
500£0.70764£353.82
1,000£0.67840£678.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.63453£1,903.59
6,000£0.60835£3,650.10
9,000£0.59355£5,341.95
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600