
QTM325-26.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-26.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-26.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-26.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-26.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.89000 | £8.90 |
| 25 | £0.84160 | £21.04 |
| 50 | £0.80680 | £40.34 |
| 100 | £0.77340 | £77.34 |
| 250 | £0.73136 | £182.84 |
| 500 | £0.70112 | £350.56 |
| 1,000 | £0.67214 | £672.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62867 | £1,886.01 |
| 6,000 | £0.60274 | £3,616.44 |
| 9,000 | £0.58808 | £5,292.72 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

