
QTM252J-125.000MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-125.000MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-125.000MBJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-125.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-125.000MBJ-T |
Description | 2.5X2.0 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.17200 | £11.72 |
| 25 | £1.10840 | £27.71 |
| 50 | £1.06280 | £53.14 |
| 100 | £1.01870 | £101.87 |
| 250 | £0.96340 | £240.85 |
| 500 | £0.92360 | £461.80 |
| 1,000 | £0.88544 | £885.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.82822 | £2,484.66 |
| 6,000 | £0.79408 | £4,764.48 |
| 9,000 | £0.77478 | £6,973.02 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

