New Product
24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM252E-24.576MBM-T

DigiKey Part Number
4981-QTM252E-24.576MBM-TTR-ND - Tape & Reel (TR)
4981-QTM252E-24.576MBM-TCT-ND - Cut Tape (CT)
4981-QTM252E-24.576MBM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM252E-24.576MBM-T
Description
2.5X2.0 LOW EMI CMOS QUARTZ OSC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£1.10300£11.03
25£1.04280£26.07
50£0.99940£49.97
100£0.95820£95.82
250£0.90612£226.53
500£0.86868£434.34
1,000£0.83278£832.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.77896£2,336.88
6,000£0.74685£4,481.10
9,000£0.72869£6,558.21
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400