
QTM252E-24.576MBM-T | |
|---|---|
DigiKey Part Number | 4981-QTM252E-24.576MBM-TTR-ND - Tape & Reel (TR) 4981-QTM252E-24.576MBM-TCT-ND - Cut Tape (CT) 4981-QTM252E-24.576MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252E-24.576MBM-T |
Description | 2.5X2.0 LOW EMI CMOS QUARTZ OSC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.10300 | £11.03 |
| 25 | £1.04280 | £26.07 |
| 50 | £0.99940 | £49.97 |
| 100 | £0.95820 | £95.82 |
| 250 | £0.90612 | £226.53 |
| 500 | £0.86868 | £434.34 |
| 1,000 | £0.83278 | £832.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77896 | £2,336.88 |
| 6,000 | £0.74685 | £4,481.10 |
| 9,000 | £0.72869 | £6,558.21 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

