New Product
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM216J-27.000MDJ-T

DigiKey Part Number
4981-QTM216J-27.000MDJ-TTR-ND - Tape & Reel (TR)
4981-QTM216J-27.000MDJ-TCT-ND - Cut Tape (CT)
4981-QTM216J-27.000MDJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM216J-27.000MDJ-T
Description
2.0X1.6 CMOS 1.8V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,796
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£1.03200£10.32
25£0.97640£24.41
50£0.93580£46.79
100£0.89710£89.71
250£0.84840£212.10
500£0.81332£406.66
1,000£0.77970£779.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.72930£2,187.90
6,000£0.69923£4,195.38
9,000£0.68223£6,140.07
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800