New Product
24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM216E-24.576MBM-T

DigiKey Part Number
4981-QTM216E-24.576MBM-TTR-ND - Tape & Reel (TR)
4981-QTM216E-24.576MBM-TCT-ND - Cut Tape (CT)
4981-QTM216E-24.576MBM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM216E-24.576MBM-T
Description
2.0X1.6 LOW EMI CMOS OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS (Low EMI)
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£1.10300£11.03
25£1.04280£26.07
50£0.99940£49.97
100£0.95820£95.82
250£0.90612£226.53
500£0.86868£434.34
1,000£0.83278£832.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.77896£2,336.88
6,000£0.74685£4,481.10
9,000£0.72869£6,558.21
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400