
QTM216E-24.576MBM-T | |
|---|---|
DigiKey Part Number | 4981-QTM216E-24.576MBM-TTR-ND - Tape & Reel (TR) 4981-QTM216E-24.576MBM-TCT-ND - Cut Tape (CT) 4981-QTM216E-24.576MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216E-24.576MBM-T |
Description | 2.0X1.6 LOW EMI CMOS OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.10300 | £11.03 |
| 25 | £1.04280 | £26.07 |
| 50 | £0.99940 | £49.97 |
| 100 | £0.95820 | £95.82 |
| 250 | £0.90612 | £226.53 |
| 500 | £0.86868 | £434.34 |
| 1,000 | £0.83278 | £832.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77896 | £2,336.88 |
| 6,000 | £0.74685 | £4,481.10 |
| 9,000 | £0.72869 | £6,558.21 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

