New Product
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTK325-32.768KBD-T

DigiKey Part Number
4981-QTK325-32.768KBD-TTR-ND - Tape & Reel (TR)
4981-QTK325-32.768KBD-TCT-ND - Cut Tape (CT)
4981-QTK325-32.768KBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTK325-32.768KBD-T
Description
3.2X2.5 3.3V +/-25PPM -40~85C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.89000£8.90
25£0.84160£21.04
50£0.80680£40.34
100£0.77340£77.34
250£0.73136£182.84
500£0.70112£350.56
1,000£0.67214£672.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.62867£1,886.01
6,000£0.60274£3,616.44
9,000£0.58808£5,292.72
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400