48 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532S-48.000MAHJ-T

DigiKey Part Number
4981-QT532S-48.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT532S-48.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT532S-48.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532S-48.000MAHJ-T
Description
5.0X3.2 SEAM SEAL MHZ QUARTZ XTA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.39400£3.94
25£0.37280£9.32
50£0.35740£17.87
100£0.34270£34.27
250£0.32412£81.03
500£0.31068£155.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29784£297.84
2,000£0.28552£571.04
3,000£0.27855£835.65
5,000£0.27002£1,350.10
7,000£0.26455£1,851.85
10,000£0.25887£2,588.70
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000