
QT532S-20.000MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-20.000MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532S-20.000MBBK-TCT-ND - Cut Tape (CT) 4981-QT532S-20.000MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-20.000MBBK-T |
Description | 4-PAD 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.32720 | £8.18 |
| 50 | £0.31380 | £15.69 |
| 100 | £0.30080 | £30.08 |
| 250 | £0.28444 | £71.11 |
| 500 | £0.27268 | £136.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26139 | £261.39 |
| 2,000 | £0.25058 | £501.16 |
| 3,000 | £0.24446 | £733.38 |
| 5,000 | £0.23697 | £1,184.85 |
| 7,000 | £0.23217 | £1,625.19 |
| 10,000 | £0.22718 | £2,271.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

