
QT532S-16.384MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-16.384MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532S-16.384MBBK-TCT-ND - Cut Tape (CT) 4981-QT532S-16.384MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-16.384MBBK-T |
Description | 4-PAD 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34900 | £3.49 |
| 25 | £0.33040 | £8.26 |
| 50 | £0.31660 | £15.83 |
| 100 | £0.30360 | £30.36 |
| 250 | £0.28712 | £71.78 |
| 500 | £0.27522 | £137.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26382 | £263.82 |
| 2,000 | £0.25291 | £505.82 |
| 3,000 | £0.24674 | £740.22 |
| 5,000 | £0.23918 | £1,195.90 |
| 7,000 | £0.23433 | £1,640.31 |
| 10,000 | £0.22930 | £2,293.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

