
QT532S-14.7456MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-14.7456MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT532S-14.7456MAHJ-TCT-ND - Cut Tape (CT) 4981-QT532S-14.7456MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-14.7456MAHJ-T |
Description | 5.0X3.2 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.37280 | £9.32 |
| 50 | £0.35740 | £17.87 |
| 100 | £0.34270 | £34.27 |
| 250 | £0.32412 | £81.03 |
| 500 | £0.31068 | £155.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29784 | £297.84 |
| 2,000 | £0.28552 | £571.04 |
| 3,000 | £0.27855 | £835.65 |
| 5,000 | £0.27002 | £1,350.10 |
| 7,000 | £0.26455 | £1,851.85 |
| 10,000 | £0.25887 | £2,588.70 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

