New Product
25 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-25.000MBBK-T

DigiKey Part Number
4981-QT532G-25.000MBBK-TTR-ND - Tape & Reel (TR)
4981-QT532G-25.000MBBK-TCT-ND - Cut Tape (CT)
4981-QT532G-25.000MBBK-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-25.000MBBK-T
Description
2-PAD 50/50PPM @25C-20~70C 20PF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.33000£3.30
25£0.31200£7.80
50£0.29900£14.95
100£0.28670£28.67
250£0.27108£67.77
500£0.25988£129.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24913£249.13
2,000£0.23883£477.66
3,000£0.23300£699.00
5,000£0.22586£1,129.30
7,000£0.22128£1,548.96
10,000£0.21653£2,165.30
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600