
QT532G-24.576MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-24.576MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532G-24.576MBBK-TCT-ND - Cut Tape (CT) 4981-QT532G-24.576MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-24.576MBBK-T |
Description | 2-PAD 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33000 | £3.30 |
| 25 | £0.31200 | £7.80 |
| 50 | £0.29900 | £14.95 |
| 100 | £0.28670 | £28.67 |
| 250 | £0.27108 | £67.77 |
| 500 | £0.25988 | £129.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24913 | £249.13 |
| 2,000 | £0.23883 | £477.66 |
| 3,000 | £0.23300 | £699.00 |
| 5,000 | £0.22586 | £1,129.30 |
| 7,000 | £0.22128 | £1,548.96 |
| 10,000 | £0.21653 | £2,165.30 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

