
QT49S-24.000MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-24.000MBBK-TTR-ND - Tape & Reel (TR) 4981-QT49S-24.000MBBK-TCT-ND - Cut Tape (CT) 4981-QT49S-24.000MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-24.000MBBK-T |
Description | HC49S 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.23360 | £5.84 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.21470 | £21.47 |
| 250 | £0.20304 | £50.76 |
| 500 | £0.19464 | £97.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18658 | £186.58 |
| 2,000 | £0.17886 | £357.72 |
| 3,000 | £0.17449 | £523.47 |
| 5,000 | £0.16914 | £845.70 |
| 7,000 | £0.16571 | £1,159.97 |
| 10,000 | £0.16215 | £1,621.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

