
QT49-11.2896MBBK-B | |
|---|---|
DigiKey Part Number | 4981-QT49-11.2896MBBK-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-11.2896MBBK-B |
Description | HC49 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.2896 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.22560 | £5.64 |
| 50 | £0.21620 | £10.81 |
| 100 | £0.20730 | £20.73 |
| 250 | £0.19608 | £49.02 |
| 500 | £0.18796 | £93.98 |
| 1,000 | £0.18019 | £180.19 |
| 3,000 | £0.16852 | £505.56 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

