
QT325S-48.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-48.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-48.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-48.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-48.000MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.28080 | £7.02 |
| 50 | £0.26920 | £13.46 |
| 100 | £0.25820 | £25.82 |
| 250 | £0.24416 | £61.04 |
| 500 | £0.23406 | £117.03 |
| 1,000 | £0.22437 | £224.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20985 | £629.55 |
| 6,000 | £0.20117 | £1,207.02 |
| 9,000 | £0.19626 | £1,766.34 |
| 15,000 | £0.19025 | £2,853.75 |
| 21,000 | £0.18640 | £3,914.40 |
| 30,000 | £0.18240 | £5,472.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

