
QT325S-20.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-20.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-20.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-20.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-20.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.27000 | £6.75 |
| 50 | £0.25900 | £12.95 |
| 100 | £0.24820 | £24.82 |
| 250 | £0.23476 | £58.69 |
| 500 | £0.22506 | £112.53 |
| 1,000 | £0.21575 | £215.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20177 | £605.31 |
| 6,000 | £0.19343 | £1,160.58 |
| 9,000 | £0.18871 | £1,698.39 |
| 15,000 | £0.18294 | £2,744.10 |
| 21,000 | £0.17923 | £3,763.83 |
| 30,000 | £0.17538 | £5,261.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

