
QT325G-48.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-48.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-48.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-48.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-48.000MAHE-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.23360 | £5.84 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.21470 | £21.47 |
| 250 | £0.20304 | £50.76 |
| 500 | £0.19464 | £97.32 |
| 1,000 | £0.18658 | £186.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17449 | £523.47 |
| 6,000 | £0.16728 | £1,003.68 |
| 9,000 | £0.16319 | £1,468.71 |
| 15,000 | £0.15820 | £2,373.00 |
| 21,000 | £0.15499 | £3,254.79 |
| 30,000 | £0.15166 | £4,549.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

