New Product
19.2 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-19.200MAHJ-T

DigiKey Part Number
4981-QT325G-19.200MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325G-19.200MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325G-19.200MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-19.200MAHJ-T
Description
3.2X2.5 30/30PPM 25C-40~85C 18PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT325S-19.200MAHJ-TQST3,0004981-QT325S-19.200MAHJ-TCT-ND£0.33000Parametric Equivalent
In-Stock: 2,395
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24700£2.47
25£0.23360£5.84
50£0.22400£11.20
100£0.21470£21.47
250£0.20304£50.76
500£0.19464£97.32
1,000£0.18658£186.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17449£523.47
6,000£0.16728£1,003.68
9,000£0.16319£1,468.71
15,000£0.15820£2,373.00
21,000£0.15499£3,254.79
30,000£0.15166£4,549.80
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600