
QT2C-32.768KDZB-T | |
|---|---|
DigiKey Part Number | 4981-QT2C-32.768KDZB-TTR-ND - Tape & Reel (TR) 4981-QT2C-32.768KDZB-TCT-ND - Cut Tape (CT) 4981-QT2C-32.768KDZB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT2C-32.768KDZB-T |
Description | 2.0X1.2 +/-20PPM @25C 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.032768 MHz ±20ppm Crystal 6pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0.032768 MHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.41000 | £4.10 |
| 25 | £0.38800 | £9.70 |
| 50 | £0.37180 | £18.59 |
| 100 | £0.35640 | £35.64 |
| 250 | £0.33708 | £84.27 |
| 500 | £0.32312 | £161.56 |
| 1,000 | £0.30975 | £309.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28970 | £869.10 |
| 6,000 | £0.27773 | £1,666.38 |
| 9,000 | £0.27095 | £2,438.55 |
| 15,000 | £0.26267 | £3,940.05 |
| 21,000 | £0.25735 | £5,404.35 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

