
QT252S-40.000MEEV-T | |
|---|---|
DigiKey Part Number | 4981-QT252S-40.000MEEV-TTR-ND - Tape & Reel (TR) 4981-QT252S-40.000MEEV-TCT-ND - Cut Tape (CT) 4981-QT252S-40.000MEEV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT252S-40.000MEEV-T |
Description | 2.5X2.0 10/10PPM -20~70C 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34900 | £3.49 |
| 25 | £0.33040 | £8.26 |
| 50 | £0.31660 | £15.83 |
| 100 | £0.30360 | £30.36 |
| 250 | £0.28712 | £71.78 |
| 500 | £0.27522 | £137.61 |
| 1,000 | £0.26382 | £263.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24674 | £740.22 |
| 6,000 | £0.23654 | £1,419.24 |
| 9,000 | £0.23077 | £2,076.93 |
| 15,000 | £0.22371 | £3,355.65 |
| 21,000 | £0.21918 | £4,602.78 |
| 30,000 | £0.21448 | £6,434.40 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

