40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT252S-40.000MAAV-T

DigiKey Part Number
4981-QT252S-40.000MAAV-TTR-ND - Tape & Reel (TR)
4981-QT252S-40.000MAAV-TCT-ND - Cut Tape (CT)
4981-QT252S-40.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT252S-40.000MAAV-T
Description
2.5X2.0 SEAM SEAL MHZXTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.33000£3.30
25£0.31200£7.80
50£0.29900£14.95
100£0.28670£28.67
250£0.27108£67.77
500£0.25988£129.94
1,000£0.24913£249.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23300£699.00
6,000£0.22337£1,340.22
9,000£0.21792£1,961.28
15,000£0.21125£3,168.75
21,000£0.20697£4,346.37
30,000£0.20253£6,075.90
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600