
QT252S-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT252S-24.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT252S-24.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT252S-24.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT252S-24.000MAAV-T |
Description | 2.5X2.0 SEAM SEAL MHZXTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33000 | £3.30 |
| 25 | £0.31200 | £7.80 |
| 50 | £0.29900 | £14.95 |
| 100 | £0.28670 | £28.67 |
| 250 | £0.27108 | £67.77 |
| 500 | £0.25988 | £129.94 |
| 1,000 | £0.24913 | £249.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23300 | £699.00 |
| 6,000 | £0.22337 | £1,340.22 |
| 9,000 | £0.21792 | £1,961.28 |
| 15,000 | £0.21125 | £3,168.75 |
| 21,000 | £0.20697 | £4,346.37 |
| 30,000 | £0.20253 | £6,075.90 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

