
QPL1818EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPL1818EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL1818EVB-01 |
Description | EVB FOR 5V, SE, 75-OHM, 15DB GAI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL1818 - Amplifier 50MHz ~ 1.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL1818 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1.8GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.49000 | £93.49 |
| Unit Price without VAT: | £93.49000 |
|---|---|
| Unit Price with VAT: | £112.18800 |

