RF Mosfet 48 V 32.5 mA 0Hz ~ 5GHz 18.4dB 20W 6-DFN (4.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD0007TR13

DigiKey Part Number
2312-QPD0007TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPD0007TR13
Description
3.4-3.8GHZ 15W 50V GAN SINGLE CH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 32.5 mA 0Hz ~ 5GHz 18.4dB 20W 6-DFN (4.5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GaN
Configuration
-
Frequency
0Hz ~ 5GHz
Gain
18.4dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
32.5 mA
Power - Output
20W
Voltage - Rated
48 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (4.5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.23436£20,585.90
Manufacturers Standard Package
Unit Price without VAT:£8.23436
Unit Price with VAT:£9.88123