
QPB1036EVB01 | |
|---|---|
DigiKey Part Number | 2312-QPB1036EVB01-ND |
Manufacturer | |
Manufacturer Product Number | QPB1036EVB01 |
Description | EVAL BOARD FOR QPB1036 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | QPB1036 - Filter 2.9GHz ~ 3.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 2.9GHz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPB1036 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.9GHz ~ 3.5GHz | |
Function | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £753.89000 | £753.89 |
| 10 | £674.13900 | £6,741.39 |
| Unit Price without VAT: | £753.89000 |
|---|---|
| Unit Price with VAT: | £904.66800 |



