
QPA9122MEVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPA9122MEVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPA9122MEVB-01 |
Description | EVB FOR 2.3-5.0 GHZ 0.5W DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPA9122M - Amplifier 2.3GHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA9122M | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 5GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.49000 | £93.49 |
| Unit Price without VAT: | £93.49000 |
|---|---|
| Unit Price with VAT: | £112.18800 |

