QPA4428SR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 0
Unit Price: £4.30793
Datasheet
RF Amplifier IC CATV 47MHz ~ 1.218GHz 40-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA4428SR

DigiKey Part Number
2312-QPA4428SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA4428SR
Description
45-1218MHZ 28DB PUSH-PULL CATV A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 47MHz ~ 1.218GHz 40-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
47MHz ~ 1.218GHz
P1dB
28dBm
Gain
29.7dB
Noise Figure
4.6dB
RF Type
CATV
Voltage - Supply
24V
Current - Supply
290mA
Test Frequency
1.218GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£8.64760£864.76
Manufacturers Standard Package
Unit Price without VAT:£8.64760
Unit Price with VAT:£10.37712